SPDT illuminated pushbutton switch featuring a momentary ON-(ON) function. This through-hole mounted component offers gold-plated copper contacts with a brass actuator, rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. It boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles, operating within a temperature range of -30°C to 85°C. Terminated with PC pins, this switch is RoHS compliant.
NKK Switches MB2411A2G40 technical specifications.
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 34.42mm |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411A2G40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.