
SPDT momentary pushbutton switch with a round brass plunger and silver contacts. Rated for 3A at 125VAC, featuring a vertical, through-hole mounting orientation with PC pin termination. Offers a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. Operates within a temperature range of -30°C to 85°C and boasts a UL94 V-0 flammability rating.
NKK Switches MB2411A2W26-FA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 9.1mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411A2W26-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.