NKK Switches MB2411E1G40-HC technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 6.4 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 34.42 |
| Product Height (mm) | 13 |
| Number of Terminals | 3 |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 100000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2411E1G40-HC to view detailed technical specifications.
No datasheet is available for this part.