SPDT momentary pushbutton switch with a round brass plunger and silver contacts. Rated for 3A at 125VAC, this vertical panel-mount switch features solder lug terminations and a 2-position configuration. It offers a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles, operating within a temperature range of -30°C to 85°C. The component is RoHS compliant and has a UL94 V-0 flammability rating.
NKK Switches MB2411E1W01 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411E1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.