
DPDT illuminated pushbutton switch featuring a momentary ON-Mom function. Offers a 3A current rating at 125VAC with silver contacts and plating. Designed for panel mounting with solder lug terminations and a round plunger actuator. Provides 25,000 electrical cycles and 200,000 mechanical cycles, operating within a -30°C to 85°C temperature range.
NKK Switches MB2461E1W01 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2461E1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
