The MLW3013-24-SC-2F is a SPDT rocker switch with a sculptured actuator, rated for 5A at 125VAC and 250VAC maximum AC voltage. It has an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. The switch is suitable for panel mounting and can operate between -10°C and 50°C.
NKK Switches MLW3013-24-SC-2F technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Sculptured Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MLW3013-24-SC-2F to view detailed technical specifications.
No datasheet is available for this part.