This SPDT paddle rocker switch has a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It features a mechanical life of 30,000 cycles and an electrical life of 10,000 operations. The switch is designed for panel mounting with a solder lug termination style. It operates within a temperature range of -10 to 50 degrees Celsius.
NKK Switches MLW3015-N-PE-2A technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MLW3015-N-PE-2A to view detailed technical specifications.
No datasheet is available for this part.