The MLW3018-00-RA-1A is a 30V DC rated, 125V AC rated, 3A current rated panel mount rocker switch with illumination. It features a silver contact plating and a mechanical life of 30000 cycles. The switch operates within a temperature range of -10°C to 50°C and is compliant with RoHS regulations. It is available in a tray packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3018-00-RA-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3018-00-RA-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.