This SPDT switch features a curved rocker actuator style and a max current rating of 5 amps at 125 volts AC. The switch has a max AC voltage rating of 250 volts and a max DC voltage rating of 30 volts. It is designed for panel mount applications and has an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. The switch operates within a temperature range of -10 to 50 degrees Celsius.
NKK Switches MLW3018-00-RD-2G technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MLW3018-00-RD-2G to view detailed technical specifications.
No datasheet is available for this part.