This SPDT rocker switch features a paddle actuator and can handle up to 5 amps at 125VAC or 30VDC. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is rated for operation between -10°C and 50°C and can be mounted to a panel via solder lug termination. It is designed for use in a variety of applications, including those requiring a high level of reliability and durability.
NKK Switches MLW3018-24-PF-1G technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MLW3018-24-PF-1G to view detailed technical specifications.
No datasheet is available for this part.