
Illuminated rotary switch featuring a 13mm brass knob actuator and a 16mm metal body. Offers 1 maker contact type with copper and silver contact materials, silver plating, and PC pin termination. Rated for 125V AC and 250mA, with an adjustable index angle of 30° and 12 positions. Operates between -10°C and 70°C, with through-hole, panel mount, and lead-free compliance.
NKK Switches MRA112-A technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 250mA |
| Depth | 16mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Metal |
| Max Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pins |
| Throw Configuration | SP12T, SP11T, SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRA112-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
