Illuminated rotary switch featuring a DP6T, 6-position configuration with a 30° index angle and adjustable index stops. This electromechanical component offers a latched, knob-type actuator with a 13mm brass shaft and solder terminals. Contact material is copper with silver plating, rated for 250mA at 125V AC. Designed for through-hole mounting, it operates within a temperature range of -10°C to 70°C.
NKK Switches MRA206-A technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Type | 2 makers |
| Current Rating | 250mA |
| Depth | 16mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Metal |
| Max Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pins |
| Throw Configuration | DP6T, DP5T, DP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRA206-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.