
NKK Switches MRF112/328 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRF112/328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
