The MRF112-BF is an 11-position rotary switch with a flush screwdriver actuator. It has a maximum current rating of 0.1 amps at 28 volts AC or DC and a maximum power rating of 0.4 watts at 28 volts AC or DC. The switch is rated for 10,000 electrical life cycles and has a 30-degree angle of throw. It is available in a panel mount/through hole package with PC pins and a straight body orientation. The operating temperature range is -10 to 70 degrees Celsius.
NKK Switches MRF112-BF technical specifications.
| Actuator Style | Flush Screwdriver |
| Pole Throw Configuration | SP11T |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 11 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MRF112-BF to view detailed technical specifications.
No datasheet is available for this part.