NKK Switches MRF112-RO technical specifications.
| Color | Black |
| Contact Current Rating | 200mA |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRF112-RO to view detailed technical specifications.
No datasheet is available for this part.