
Illuminated Rotary Switch featuring a DPDT (Double Pole, Double Throw) configuration with two fixed positions and an ON-ON function. This panel-mount switch offers a 120° index angle and a 10A current rating at 30VDC, with a 125VAC voltage rating. It includes a 13mm brass rotary shaft actuator and solder lug terminals. Constructed with silver-plated contacts and a single deck, this RoHS compliant component operates within a temperature range of -10°C to 70°C.
NKK Switches MRT22-A technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass |
| Actuator Type | KNOB TYPE |
| Contact Material | Silver, Copper, Brass, Gold |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 44mm |
| Illumination Type | Illuminated |
| Index Angle | 120° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRT22-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
