
NKK Switches MRX108-CA technical specifications.
| Actuator Length | 15.8mm |
| Actuator Type | KNOB TYPE |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 45° |
| Index Stops | Adjustable |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRX108-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
