NKK Switches MS12AFW01-RO technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Packaging | Box |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12AFW01-RO to view detailed technical specifications.
No datasheet is available for this part.