
SPDT slide switch with 2 positions and an On-On function. Features a horizontal actuator with a 5.1mm length and PBT, glass, polybutylene material. Offers silver contacts with gold plating, rated for 6A and 125V AC / 28V DC. Designed for through-hole mounting with straight PC pin termination, boasting 25,000 electrical cycles and 100,000 mechanical cycles. Operates within a -30°C to 85°C temperature range.
NKK Switches MS12ANA03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 7.1mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12ANA03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
