
SPDT slide switch featuring 2 positions with an On-On function. This through-hole, PCB mount component offers a 100mA contact current rating and 28V AC/DC voltage rating. It boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is constructed with a polyester and glass fiber body, PBT and glass fiber actuator, and gold-plated copper contacts. It operates within a temperature range of -30°C to 85°C and is RoHS compliant.
NKK Switches MS12ANG03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene, Polyester, Glass fibre |
| Actuator Type | Standard |
| Body Material | Polyester, Glass fibre |
| Contact Current Rating | 100mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 7.1mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 13.05mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12ANG03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.