
NKK Switches MS12ASA30 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12ASA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.