
SPDT slide switch with On-On function, featuring a right-angle, through-hole mounting for PCB applications. This standard slide switch offers 2 positions and a 2.2mm travel, with gold-plated copper contacts and solder terminals. Rated for 28V AC/DC and 100mA, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The PBT, glass-filled actuator measures 5.1mm in length, and the component operates within a temperature range of -30°C to 85°C.
NKK Switches MS12ASG30 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene, Polyester, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.87mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12ASG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
