NKK Switches MS12ASG30/U technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS12ASG30/U to view detailed technical specifications.
No datasheet is available for this part.