
SPDT slide switch featuring a 3-position On-Off-On function. This panel-mount switch offers solder lug terminals and a 3.5mm switch travel with a 5.1mm standard actuator. Constructed with gold-plated copper contacts, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Rated for 28V AC/DC, it operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability standards.
NKK Switches MS13AFG01 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS13AFG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
