
SPDT slide switch featuring 3 positions with an On-Off-On function. This through-hole, PCB-mount component offers solder terminals and a straight termination. It operates with a 1-pole configuration, a 400mA current rating, and a 28V AC/DC voltage rating. The switch boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles, with gold-plated copper contacts.
NKK Switches MS13ANG03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Body Material | Polyester, Glass fibre |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 7.1mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS13ANG03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.