SPDT slide switch featuring a horizontal, right-angle through-hole mount with PC pin termination. This standard actuator, constructed from PBT and glass fiber, offers a 3.5mm travel and 5.1mm length. Rated for 28V AC/DC and 100mA, it boasts 50,000 electrical and 100,000 mechanical life cycles with gold-plated copper contacts. Operating temperature range is -30°C to 85°C.
NKK Switches MS13ASG30 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene, Polyester, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.87mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 13.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Packaging | Tray |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS13ASG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.