
SPDT miniature slide switch featuring an On-Off-On circuit configuration and non-shorting contact timing. Rated for 0.4VA (AC/DC) at 28V, this through-hole, right-angle mounted switch utilizes gold-plated copper contacts and offers epoxy-sealed terminals for enhanced durability. With a standard actuator measuring 5.1mm, it provides 50,000 electrical cycles and 100,000 mechanical cycles.
NKK Switches MS13ASG40 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 23.48mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS13ASG40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
