The MS13LNW03E is a standard SPDT slide switch with a 3.5mm travel distance and a current rating of 6A. It has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The switch is rated for 125V AC and has a maximum operating temperature of 85°C. It is available in a through-hole package and is compliant with RoHS regulations.
NKK Switches MS13LNW03E technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS13LNW03E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.