The MS13LNW03F is a 5.1mm PBT/Glass/Polybutylene slide switch with a contact current rating of 3A and a current rating of 6A. It features a silver contact material with silver plating and a switch travel of 3.5mm. The switch is rated for 25000 electrical life cycles and 100000 mechanical life cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The MS13LNW03F is a RoHS compliant, UL94 V-0 flammability rated switch available in a bulk packaging configuration.
NKK Switches MS13LNW03F technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS13LNW03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.