The MS20BFA01 is a three-pole, single-throw slide switch with a maximum current rating of 6 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts. The switch has a maximum power rating of 0.4 watts at 28 volts AC or DC. It is designed for panel mount applications and has a top slide actuator style with solder lug termination. The MS20BFA01 has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It operates within a temperature range of -30 to 85 degrees Celsius.
NKK Switches MS20BFA01 technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MS20BFA01 to view detailed technical specifications.
No datasheet is available for this part.