
DPDT slide switch featuring 2 positions with an On-On function. This panel-mount component offers solder lug terminals and a 5.1mm standard actuator. Rated for 28V AC/DC and 100mA, it boasts a 50,000-cycle electrical life and 100,000-cycle mechanical life. Constructed with glass fibre and polyester body materials, copper and gold contact materials, and a UL94 V-0 flammability rating.
NKK Switches MS22AFG01 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Body Material | Glass fibre, Polyster |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 11.9mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22AFG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
