
DPDT slide switch with 2 positions, featuring an On-On function and solder lug terminals for panel mounting. This switch boasts a 6A current rating at 125V AC, with a maximum rating of 250V AC. It offers an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -30°C to 85°C. The PBT, glass, and polybutylene actuator measures 5.1mm in length, and the switch has a travel of 2.2mm.
NKK Switches MS22AFW01 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 11.9mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22AFW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
