NKK Switches MS22AFW01-RO technical specifications.
| Actuator Material | Polyester, Glass fibre |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 11.9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22AFW01-RO to view detailed technical specifications.
No datasheet is available for this part.