
DPDT slide switch featuring an On-On function and solder terminals. This non-illuminated switch offers a 6A contact current rating with silver contacts and silver/gold plating. Designed for through-hole mounting, it boasts a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Operating within a temperature range of -30°C to 85°C, it supports AC voltage ratings of 125V and 250V, and DC voltage ratings up to 28V.
NKK Switches MS22ANA03/UC technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Depth | 11.9mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22ANA03/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.