
DPDT slide switch featuring a horizontal, standard actuator with a 5.1mm PBT, glass-fiber reinforced polyester construction. Offers 2 positions with an On-On function and solder terminals for through-hole mounting. Rated for 6A contact current and 28V AC/DC, with a 50,000 cycle electrical life and 100,000 cycle mechanical life. Operating temperature range is -30°C to 85°C.
NKK Switches MS22ANG03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene, Polyester, Glass fibre |
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Depth | 11.9mm |
| Electrical Life | 50000Cycles |
| Height | 14.25mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22ANG03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
