DPDT slide switch with PC pin termination and bracket mount. Features a standard actuator with 5.1mm length, PBT/glass fiber construction, and a 2.2mm travel. Offers gold-plated copper contacts, rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Provides 100,000 mechanical and 50,000 electrical cycles, operating between -30°C and 85°C.
NKK Switches MS22ASG40 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene, Polyester, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 26.02mm |
| Electrical Life | 50000Cycles |
| Length | 11.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22ASG40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.