
DPDT slide switch featuring a horizontal, through-hole mounting style with straight PC pin terminations. Rated for 6A at 125V AC (up to 250V AC max), this switch offers an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. It includes a standard PBT, glass, polybutylene actuator with a 5.1mm length and 2.2mm travel. Contact material is silver with silver plating, operating within a temperature range of -30°C to 85°C.
NKK Switches MS22ASW13 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 11.9mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 16.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22ASW13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.