
DPDT slide switch featuring 2 positions with an On-On function. This through-hole, PCB mount component offers a 6A contact current rating with silver contacts and plating. It operates within a -30°C to 85°C temperature range and boasts an electrical life of 25,000 cycles and mechanical life of 100,000 cycles. The switch has a 5.1mm standard actuator and 2.2mm switch travel.
NKK Switches MS22BNW03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 11.9mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22BNW03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.