NKK Switches MS22BNW03-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50 |
| Packaging | Box |
| Termination | Straight |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22BNW03-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.