This DPDT slide switch features a max current rating of 6A at 125VAC and a max AC voltage rating of 250V. It has a max power rating of 0.4W at 28VAC or DC. The switch has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It is designed for use in applications where a side slide actuator is required, and it is available with PC pins for termination. The switch is suitable for use in environments with operating temperatures ranging from -30 to 85 degrees Celsius.
NKK Switches MS22BSA30 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MS22BSA30 to view detailed technical specifications.
No datasheet is available for this part.