
DPDT miniature slide switch featuring non-shorting (BBM) contact timing and On-On circuit functionality. Rated for 0.4VA (AC/DC) at 28V (AC/DC), this through-hole, right-angle mounted switch utilizes PC pin termination and offers a standard actuator type with a 5.1mm length. Contact material is copper with gold plating, and terminals are epoxy sealed. Electrical life is 50,000 cycles, with a mechanical life of 100,000 cycles.
NKK Switches MS22BSG30 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 22.85mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 13.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS22BSG30 to view detailed technical specifications.
No datasheet is available for this part.
