NKK Switches MS23BFG01 technical specifications.
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | MS |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS23BFG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.