
DPDT slide switch featuring a horizontal, through-hole mounting configuration with straight PC pin terminations. Offers a 3-position On-Off-On switch function with a 3.5mm switch travel and a 5.1mm standard actuator length. Rated for 100mA at 28V AC/DC, this non-illuminated switch boasts electrical and mechanical lifespans of 50,000 and 100,000 cycles respectively. Constructed with glass fiber and polyester body materials, PBT/glass/polybutylene actuator, and gold-plated copper contacts, it operates within a -30°C to 85°C temperature range and holds a UL94 V-0 flammability rating.
NKK Switches MS23BNG03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene |
| Actuator Type | Standard |
| Body Material | Glass fibre, Polyster |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS23BNG03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
