
DPDT slide switch featuring 3 positions with an On-Off-On function. This non-illuminated, through-hole mount component offers a 3A contact current rating and 6A max current rating, with silver-plated copper alloy contacts. Designed for PCB mounting, it boasts a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Operating within a temperature range of -30°C to 85°C, it supports up to 250V AC and meets UL94 V-0 flammability standards.
NKK Switches MS23BNW03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | PBT, Glass, Polybutylene, Polyester, Glass fibre |
| Actuator Type | Standard |
| Body Material | Glass fibre, Polyster |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Depth | 11.9mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| Switch Function | On-Off-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MS23BNW03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
