NKK Switches MS23BNW03/UC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | MS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches MS23BNW03/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.