
Rotary Switch, 10 Positions, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-right Angle,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches ND3FC10H-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3FC10H-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
