
Rotary DIP switch featuring 16 positions and 16 independent switches, offering SP16T throw configuration. Surface mountable with gull wing termination and 2.54mm pitch. Gold-plated copper contacts ensure reliable performance with a 100mA max current rating and 5VDC rated voltage. Constructed with nylon, glass, and polyamide body materials, this washable switch operates within a -25°C to 85°C temperature range.
NKK Switches ND3FC16P technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 8.12mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3FC16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
