
The ND3FR10H-R is a 10-position rotary DIP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a lead-free construction and is RoHS compliant. The switch has a DC rated voltage of 5V and is suitable for surface mount applications. The switch is available in a package quantity of 500 units per reel.
NKK Switches ND3FR10H-R technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3FR10H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
