
10-position rotary switch with SP10T throw configuration, featuring gold-plated copper contacts and a rotary screw actuator. Designed for surface mount applications with straight gull wing termination, this switch operates at 5VDC and a maximum current of 100mA. It offers a lifespan of 20,000 hours and is washable, with a temperature range of -25°C to 85°C.
NKK Switches ND3FR10P-R technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 8.12mm |
| Life (Hours) | 20000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3FR10P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
