This 10-position SP10T switch features copper contacts with gold plating and a gull wing termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for a maximum current of 100mA and a DC voltage of 5V. It is available in a package quantity of 500 units, packaged on a tape and reel. The switch is lead free and has a depth of 10mm and a length of 8.12mm.
NKK Switches ND3FR10P-R-RO technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 8.12mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3FR10P-R-RO to view detailed technical specifications.
No datasheet is available for this part.